


LT3476EUHF#PBF | |
|---|---|
DigiKey Part Number  | LT3476EUHF#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LT3476EUHF#PBF  | 
Description  | IC LED DRVR RGLTR PWM 1.5A 38QFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 38-QFN (5x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT3476EUHF#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | DC DC Regulator  | |
Topology  | Step-Down (Buck), Step-Up (Boost)  | |
Internal Switch(s)  | Yes  | |
Number of Outputs  | 4  | |
Voltage - Supply (Min)  | 2.8V  | |
Voltage - Supply (Max)  | 16V  | |
Voltage - Output  | 2.2V ~ 36V  | |
Current - Output / Channel  | 1.5A (Switch)  | |
Frequency  | 200kHz ~ 2MHz  | |
Dimming  | PWM  | |
Applications  | Backlight  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 38-WFQFN Exposed Pad  | |
Supplier Device Package  | 38-QFN (5x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 283,17000 Kč | 283,17 Kč | 
| 10 | 196,05500 Kč | 1 960,55 Kč | 
| 52 | 158,66577 Kč | 8 250,62 Kč | 
| 104 | 147,08442 Kč | 15 296,78 Kč | 
| 260 | 143,82146 Kč | 37 393,58 Kč | 
| Unit Price without VAT: | 283,17000 Kč | 
|---|---|
| Unit Price with VAT: | 342,63570 Kč | 





