


LT323AT#PBF | |
|---|---|
DigiKey Part Number | LT323AT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT323AT#PBF |
Description | IC REG LINEAR 5V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT323AT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 50 | 120,36480 Kč | 6 018,24 Kč |
| 100 | 115,47430 Kč | 11 547,43 Kč |
| 250 | 110,31004 Kč | 27 577,51 Kč |
| 500 | 107,19772 Kč | 53 598,86 Kč |
| 1 000 | 104,63681 Kč | 104 636,81 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |


