


LT3095MPUDD#PBF | |
|---|---|
DigiKey Part Number | LT3095MPUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3095MPUDD#PBF |
Description | IC REG DL BOOST/LINEAR 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 450kHz ~ 2MHz 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3095MPUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 450kHz ~ 2MHz | |
Voltage/Current - Output 1 | Adj, 950mA | |
Voltage/Current - Output 2 | 1V ~ 20V, 50mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 337,30836 Kč | 24 623,51 Kč |
| Unit Price without VAT: | 337,30836 Kč |
|---|---|
| Unit Price with VAT: | 408,14312 Kč |




