


LT3094HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3094HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3094HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3094HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3094HDD#TRPBF |
Description | IC REG LIN NEG ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3094HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -2.3V | |
Voltage - Output (Min/Fixed) | -19.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.35 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 108dB ~ 28dB (120Hz ~ 10MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,89300 Kč | 1 828,93 Kč |
| 25 | 170,22640 Kč | 4 255,66 Kč |
| 100 | 159,34960 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,88833 Kč | 347 220,83 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |









