


LT3091IT7#PBF | |
|---|---|
DigiKey Part Number | LT3091IT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091IT7#PBF |
Description | IC REG LIN NEG ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3091IT7#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -36V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package TO-220-7 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.525V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 50 | 170,36940 Kč | 8 518,47 Kč |
| 100 | 163,79700 Kč | 16 379,70 Kč |
| 250 | 156,86092 Kč | 39 215,23 Kč |
| 500 | 152,67940 Kč | 76 339,70 Kč |
| 1 000 | 149,23846 Kč | 149 238,46 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |



