



LT3090IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3090IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3090IMSE#PBF |
Description | IC REG LIN NEG ADJ 600MA 12MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3090IMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 37 | 121,49892 Kč | 4 495,46 Kč |
| 111 | 113,54622 Kč | 12 603,63 Kč |
| 259 | 108,88718 Kč | 28 201,78 Kč |
| 518 | 105,81898 Kč | 54 814,23 Kč |
| 1 036 | 103,29354 Kč | 107 012,11 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |



