



LT3090HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3090HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3090HMSE#PBF |
Description | IC REG LIN NEG ADJ 600MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3090HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,84200 Kč | 1 498,42 Kč |
| 37 | 135,35189 Kč | 5 008,02 Kč |
| 111 | 126,68604 Kč | 14 062,15 Kč |
| 259 | 121,60761 Kč | 31 496,37 Kč |
| 518 | 118,26415 Kč | 61 260,83 Kč |
| 1 036 | 115,51251 Kč | 119 670,96 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |


