


LT3088MPM#PBF | |
|---|---|
DigiKey Part Number | LT3088MPM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088MPM#PBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088MPM#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| 10 | 299,49400 Kč | 2 994,94 Kč |
| 50 | 268,48460 Kč | 13 424,23 Kč |
| 100 | 258,88430 Kč | 25 888,43 Kč |
| 250 | 248,74820 Kč | 62 187,05 Kč |
| 500 | 242,63860 Kč | 121 319,30 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |


