


LT3088HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3088HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3088HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3088HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3088HDD#TRPBF |
Description | IC REG LIN POS ADJ 800MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3088HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 127,29840 Kč | 3 182,46 Kč |
| 100 | 117,26330 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,76253 Kč | 256 906,32 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |






