


LT3086ET7#PBF | |
|---|---|
DigiKey Part Number | 505-LT3086ET7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086ET7#PBF |
Description | IC REG LIN POS ADJ 2.1A TO220-7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086ET7#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 0.4V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-7 |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 50 | 146,40560 Kč | 7 320,28 Kč |
| 100 | 140,62450 Kč | 14 062,45 Kč |
| 250 | 134,51880 Kč | 33 629,70 Kč |
| 500 | 130,83824 Kč | 65 419,12 Kč |
| 1 000 | 127,80959 Kč | 127 809,59 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |





