TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3083MPQ#TRPBF

DigiKey Part Number
LT3083MPQ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3083MPQ#TRPBF
Description
IC REG LINEAR POS ADJ 3A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3083MPQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.51V @ 3A
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
1 mA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750343,69500 Kč257 771,25 Kč
Manufacturers Standard Package
Unit Price without VAT:343,69500 Kč
Unit Price with VAT:415,87095 Kč