


LT3083IT#40PBF | |
|---|---|
DigiKey Part Number | 505-LT3083IT#40PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3083IT#40PBF |
Description | IC REG LIN POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 40 |
Datasheet | Datasheet |
EDA/CAD Models | LT3083IT#40PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Flow 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 261,11000 Kč | 2 611,10 Kč |
| 50 | 233,51040 Kč | 11 675,52 Kč |
| 100 | 224,96420 Kč | 22 496,42 Kč |
| 250 | 215,93924 Kč | 53 984,81 Kč |
| 500 | 210,50160 Kč | 105 250,80 Kč |
| 1 000 | 206,02629 Kč | 206 026,29 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |


