Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3083IQ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3083IQ#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3083IQ#TRPBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3083IQ#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 23V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.51V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3083EQ#PBF | Analog Devices Inc. | 453 | 505-LT3083EQ#PBF-ND | 269,87000 Kč | Parametric Equivalent |
| LT3083EQ#TRPBF | Analog Devices Inc. | 0 | LT3083EQ#TRPBFCT-ND | 269,87000 Kč | Parametric Equivalent |
| LT3083IQ#PBF | Analog Devices Inc. | 2 338 | 505-LT3083IQ#PBF-ND | 305,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 191,11869 Kč | 143 339,02 Kč |
| Unit Price without VAT: | 191,11869 Kč |
|---|---|
| Unit Price with VAT: | 231,25361 Kč |



