


LT3082IDD#PBF | |
|---|---|
DigiKey Part Number | LT3082IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3082IDD#PBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3082IDD#PBF Models |
Category | Voltage Dropout (Max) 1.65V @ 200mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3082IDD#TRPBF | Analog Devices Inc. | 4 284 | LT3082IDD#TRPBFCT-ND | 114,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 80,93480 Kč | 2 023,37 Kč |
| 121 | 72,64785 Kč | 8 790,39 Kč |
| 363 | 68,69931 Kč | 24 937,85 Kč |
| 605 | 67,23942 Kč | 40 679,85 Kč |
| 1 089 | 65,79894 Kč | 71 655,05 Kč |
| 2 541 | 64,09985 Kč | 162 877,72 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



