Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3081IFE#PBF | |
|---|---|
DigiKey Part Number | LT3081IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081IFE#PBF |
Description | IC REG LIN POS ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3081IFE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3081EFE#PBF | Analog Devices Inc. | 292 | LT3081EFE#PBF-ND | 183,94000 Kč | Parametric Equivalent |
| LT3081EFE#TRPBF | Analog Devices Inc. | 0 | LT3081EFE#TRPBF-ND | 106,98414 Kč | Parametric Equivalent |
| LT3081HFE#TRPBF | Analog Devices Inc. | 0 | LT3081HFE#TRPBF-ND | 135,39905 Kč | Parametric Equivalent |
| LT3081IFE#TRPBF | Analog Devices Inc. | 0 | LT3081IFE#TRPBF-ND | 122,34014 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 95 | 138,51832 Kč | 13 159,24 Kč |
| 190 | 133,75505 Kč | 25 413,46 Kč |
| 285 | 131,36863 Kč | 37 440,06 Kč |
| 570 | 127,87009 Kč | 72 885,95 Kč |
| 1 045 | 125,32270 Kč | 130 962,22 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |



