Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3081IDF#TRPBF | |
|---|---|
DigiKey Part Number | LT3081IDF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3081IDF#TRPBF |
Description | IC REG LIN POS ADJ 1.5A 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3081IDF#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-DFN (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3081EDF#PBF | Analog Devices Inc. | 1 040 | 505-LT3081EDF#PBF-ND | 180,37000 Kč | Parametric Equivalent |
| LT3081EDF#TRPBF | Analog Devices Inc. | 5 303 | LT3081EDF#TRPBFCT-ND | 180,37000 Kč | Parametric Equivalent |
| LT3081IDF#PBF | Analog Devices Inc. | 211 | LT3081IDF#PBF-ND | 204,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,78318 Kč | 299 457,95 Kč |
| Unit Price without VAT: | 119,78318 Kč |
|---|---|
| Unit Price with VAT: | 144,93765 Kč |



