


LT3081ET7#06PBF | |
|---|---|
DigiKey Part Number | 505-LT3081ET7#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081ET7#06PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3081ET7#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,29000 Kč | 198,29 Kč |
| 10 | 134,08900 Kč | 1 340,89 Kč |
| 50 | 107,07720 Kč | 5 353,86 Kč |
| 100 | 98,45930 Kč | 9 845,93 Kč |
| 250 | 89,17792 Kč | 22 294,48 Kč |
| 500 | 88,93626 Kč | 44 468,13 Kč |
| Unit Price without VAT: | 198,29000 Kč |
|---|---|
| Unit Price with VAT: | 239,93090 Kč |


