


LT3080IQ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3080IQ#TRPBFTR-ND - Tape & Reel (TR) 505-LT3080IQ#TRPBFCT-ND - Cut Tape (CT) 505-LT3080IQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080IQ#TRPBF |
Description | IC REG LIN POS ADJ 1.1A DDPAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IQ#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75db ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 104,86673 Kč | 78 650,05 Kč |
| 1 500 | 102,58501 Kč | 153 877,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 136,25600 Kč | 1 362,56 Kč |
| 25 | 126,34920 Kč | 3 158,73 Kč |
| 100 | 115,46590 Kč | 11 546,59 Kč |
| 250 | 112,76596 Kč | 28 191,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 25 | 125,49160 Kč | 3 137,29 Kč |
| 100 | 114,68230 Kč | 11 468,23 Kč |
| 250 | 112,00072 Kč | 28 000,18 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |



