


LT3080ET#31PBF | |
|---|---|
DigiKey Part Number | 505-LT3080ET#31PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080ET#31PBF |
Description | IC REG LIN POS ADJ 1.1A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5 Flow 31 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080ET#31PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Flow 31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 50 | 120,70500 Kč | 6 035,25 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 110,58052 Kč | 27 645,13 Kč |
| 500 | 107,44592 Kč | 53 722,96 Kč |
| 1 000 | 104,86632 Kč | 104 866,32 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


