Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3080EQ#TRPBF

DigiKey Part Number
LT3080EQ#TRPBFTR-ND - Tape & Reel (TR)
LT3080EQ#TRPBFCT-ND - Cut Tape (CT)
LT3080EQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3080EQ#TRPBF
Description
IC REG LIN POS ADJ 1.1A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3080EQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10119,20600 Kč1 192,06 Kč
25110,40760 Kč2 760,19 Kč
100100,87860 Kč10 087,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75091,95836 Kč68 968,77 Kč
1 50089,91777 Kč134 876,65 Kč
2 25088,89648 Kč200 017,08 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč