
LT3078AV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3078AV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3078AV#TRPBF |
Description | IC REG LINEAR 5A 22-LQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 22-LQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.14V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 106dB ~ 70dB (120kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-TFQFN Exposed Pad | |
Supplier Device Package | 22-LQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,83278 Kč | 457 081,95 Kč |
| Unit Price without VAT: | 182,83278 Kč |
|---|---|
| Unit Price with VAT: | 221,22766 Kč |


