


LT3070IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3070IUFD#TRPBFTR-ND - Tape & Reel (TR) LT3070IUFD#TRPBFCT-ND - Cut Tape (CT) LT3070IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3070IUFD#TRPBF |
Description | IC REG LINEAR POS PROG 5A 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3070IUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,53700 Kč | 2 385,37 Kč |
| 25 | 222,65440 Kč | 5 566,36 Kč |
| 100 | 211,39530 Kč | 21 139,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 188,88238 Kč | 472 205,95 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |

