Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3070EUFD-1#PBF

DigiKey Part Number
LT3070EUFD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3070EUFD-1#PBF
Description
IC REG LINEAR POS PROG 5A 28-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3070EUFD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 5A
Current - Output
Current - Quiescent (Iq)
1.8 mA
Current - Supply (Max)
2.3 mA
PSRR
66dB (120Hz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,81000 Kč236,81 Kč
10185,42900 Kč1 854,29 Kč
73161,24589 Kč11 770,95 Kč
146155,52342 Kč22 706,42 Kč
292150,81243 Kč44 037,23 Kč
511147,62434 Kč75 436,04 Kč
1 022144,31175 Kč147 486,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,81000 Kč
Unit Price with VAT:286,54010 Kč