LT3065IMSE-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 286
Unit Price: 133,55000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 73,39011 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 51
Unit Price: 149,30000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065IMSE-3.3#TRPBF

DigiKey Part Number
LT3065IMSE-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3065IMSE-3.3#TRPBF
Description
IC REG LIN 3.3V 500MA 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3065IMSE-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
25 mA
PSRR
71dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,82871 Kč207 071,77 Kč
Manufacturers Standard Package
Unit Price without VAT:82,82871 Kč
Unit Price with VAT:100,22274 Kč