LT3065EDD-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 134
Unit Price: 133,55000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 149,30000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 85,31370 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065EDD-1.8#TRPBF

DigiKey Part Number
LT3065EDD-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3065EDD-1.8#TRPBF
Description
IC REG LINEAR 1.8V 500MA 10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3065EDD-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
PSRR
74dB (120Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
10-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.51V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3065EDD-1.8#PBFAnalog Devices Inc.134LT3065EDD-1.8#PBF-ND133,55000 KčParametric Equivalent
LT3065IDD-1.8#PBFAnalog Devices Inc.0LT3065IDD-1.8#PBF-ND149,30000 KčParametric Equivalent
LT3065IDD-1.8#TRPBFAnalog Devices Inc.0505-LT3065IDD-1.8#TRPBFTR-ND85,31370 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,59221 Kč188 980,52 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59221 Kč
Unit Price with VAT:91,46657 Kč