Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062IDCB-5#TRMPBF

DigiKey Part Number
LT3062IDCB-5#TRMPBFTR-ND - Tape & Reel (TR)
LT3062IDCB-5#TRMPBFCT-ND - Cut Tape (CT)
LT3062IDCB-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3062IDCB-5#TRMPBF
Description
IC REG LINEAR 5V 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
70dB (120Hz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,62000 Kč108,62 Kč
1082,83200 Kč828,32 Kč
2576,39480 Kč1 909,87 Kč
10069,31550 Kč6 931,55 Kč
25068,27780 Kč17 069,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,90316 Kč31 951,58 Kč
1 00062,22780 Kč62 227,80 Kč
1 50061,38882 Kč92 083,23 Kč
2 50060,45972 Kč151 149,30 Kč
3 50059,91618 Kč209 706,63 Kč
Manufacturers Standard Package
Unit Price without VAT:108,62000 Kč
Unit Price with VAT:131,43020 Kč