


LT3062HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3062HDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3062HDCB#TRMPBFCT-ND - Cut Tape (CT) LT3062HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062HDCB#TRMPBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3062HDCB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,17440 Kč | 2 654,36 Kč |
| 100 | 96,77560 Kč | 9 677,56 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,59594 Kč | 44 797,97 Kč |
| 1 000 | 87,37394 Kč | 87 373,94 Kč |
| 1 500 | 86,26105 Kč | 129 391,57 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |


