Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062EMS8E-5#PBF

DigiKey Part Number
LT3062EMS8E-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3062EMS8E-5#PBF
Description
IC REG LINEAR 5V 200MA 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3062EMS8E-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
70dB (120Hz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
1089,95500 Kč899,55 Kč
5078,83900 Kč3 941,95 Kč
10075,39120 Kč7 539,12 Kč
25071,75352 Kč17 938,38 Kč
50069,56050 Kč34 780,25 Kč
1 00067,75572 Kč67 755,72 Kč
2 50065,85032 Kč164 625,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč