


LT3062EMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3062EMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3062EMS8E-3.3#PBF |
Description | IC REG LIN 3.3V 200MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3062EMS8E-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 50 | 78,83900 Kč | 3 941,95 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| 250 | 71,75352 Kč | 17 938,38 Kč |
| 500 | 69,56050 Kč | 34 780,25 Kč |
| 1 000 | 67,75572 Kč | 67 755,72 Kč |
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


