


LT3062EDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3062EDCB-5#TRMPBFTR-ND - Tape & Reel (TR) LT3062EDCB-5#TRMPBFCT-ND - Cut Tape (CT) LT3062EDCB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB-5#TRMPBF |
Description | IC REG LINEAR 5V 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 Kč | 108,62 Kč |
| 10 | 82,83200 Kč | 828,32 Kč |
| 25 | 76,39480 Kč | 1 909,87 Kč |
| 100 | 69,31550 Kč | 6 931,55 Kč |
| 250 | 68,27780 Kč | 17 069,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,90316 Kč | 31 951,58 Kč |
| 1 000 | 62,22780 Kč | 62 227,80 Kč |
| 1 500 | 61,38882 Kč | 92 083,23 Kč |
| 2 500 | 60,45972 Kč | 151 149,30 Kč |
| 3 500 | 59,91618 Kč | 209 706,63 Kč |
| Unit Price without VAT: | 108,62000 Kč |
|---|---|
| Unit Price with VAT: | 131,43020 Kč |


