LT3061EMS8E#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 250
Unit Price: 4,65000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 9
Unit Price: 5,07000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,85040 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061EMS8E#TRPBF

DigiKey Part Number
LT3061EMS8E#TRPBFTR-ND - Tape & Reel (TR)
LT3061EMS8E#TRPBFCT-ND - Cut Tape (CT)
LT3061EMS8E#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3061EMS8E#TRPBF
Description
IC REG LIN POS ADJ 100MA 8-MSOEP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3061EMS8E#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
85dB (120Hz)
Output Configuration
Control Features
Enable, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-MSOP-EP
Voltage Dropout (Max)
0.43V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3061EMS8E#PBFAnalog Devices Inc.250LT3061EMS8E#PBF-ND4,65000 KčParametric Equivalent
LT3061IMS8E#PBFAnalog Devices Inc.9505-LT3061IMS8E#PBF-ND5,07000 KčParametric Equivalent
LT3061IMS8E#TRPBFAnalog Devices Inc.0LT3061IMS8E#TRPBF-ND2,85040 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1086,38300 Kč863,83 Kč
2579,69320 Kč1 992,33 Kč
10072,33100 Kč7 233,10 Kč
25069,24192 Kč17 310,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,12368 Kč157 809,20 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč