


LT3060MPTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060MPTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060MPTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060MPTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060MPTS8#TRMPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060MPTS8#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 223,50300 Kč | 2 235,03 Kč |
| 25 | 208,40920 Kč | 5 210,23 Kč |
| 100 | 191,81670 Kč | 19 181,67 Kč |
| 250 | 191,15572 Kč | 47 788,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 179,14360 Kč | 89 571,80 Kč |
| 1 000 | 175,22201 Kč | 175 222,01 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |











