LT3060MPTS8-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7 788
Unit Price: 91,35000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060MPTS8-3.3#TRPBF

DigiKey Part Number
505-LT3060MPTS8-3.3#TRPBFTR-ND - Tape & Reel (TR)
505-LT3060MPTS8-3.3#TRPBFCT-ND - Cut Tape (CT)
505-LT3060MPTS8-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060MPTS8-3.3#TRPBF
Description
IC REG LIN 3.3V 100MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3060MPTS8-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-55°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.51V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3060ETS8-3.3#TRMPBFAnalog Devices Inc.7 788LT3060ETS8-3.3#TRMPBFCT-ND91,35000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1281,97000 Kč281,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500169,92044 Kč424 801,10 Kč
Manufacturers Standard Package
Unit Price without VAT:281,97000 Kč
Unit Price with VAT:341,18370 Kč