


LT3060ITS8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ITS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3060ITS8-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3060ITS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-3.3#TRMPBF |
Description | IC REG LIN 3.3V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-3.3#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 75,22600 Kč | 752,26 Kč |
| 25 | 69,27360 Kč | 1 731,84 Kč |
| 100 | 62,73750 Kč | 6 273,75 Kč |
| 250 | 59,67008 Kč | 14 917,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,74054 Kč | 28 870,27 Kč |
| 1 000 | 56,19368 Kč | 56 193,68 Kč |
| 1 500 | 55,41946 Kč | 83 129,19 Kč |
| 2 500 | 54,56108 Kč | 136 402,70 Kč |
| 3 500 | 54,05954 Kč | 189 208,39 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |



