

LT3060HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8#TRMPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,35000 Kč | 134,35 Kč |
| 10 | 88,79800 Kč | 887,98 Kč |
| 25 | 76,92920 Kč | 1 923,23 Kč |
| 100 | 63,50440 Kč | 6 350,44 Kč |
| 250 | 56,91256 Kč | 14 228,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,85820 Kč | 26 429,10 Kč |
| 1 000 | 52,59575 Kč | 52 595,75 Kč |
| Unit Price without VAT: | 134,35000 Kč |
|---|---|
| Unit Price with VAT: | 162,56350 Kč |






