Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060HTS8-1.8#TRMPBF

DigiKey Part Number
505-LT3060HTS8-1.8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3060HTS8-1.8#TRMPBFCT-ND - Cut Tape (CT)
505-LT3060HTS8-1.8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060HTS8-1.8#TRMPBF
Description
IC REG LIN 1.8V 100MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3060HTS8-1.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
PSRR
75dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,99000 Kč103,99 Kč
1079,19000 Kč791,90 Kč
2573,00160 Kč1 825,04 Kč
10066,18330 Kč6 618,33 Kč
25065,05712 Kč16 264,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,97680 Kč30 488,40 Kč
1 00059,36521 Kč59 365,21 Kč
1 50058,55815 Kč87 837,22 Kč
2 50057,66403 Kč144 160,07 Kč
3 50057,14143 Kč199 995,01 Kč
Manufacturers Standard Package
Unit Price without VAT:103,99000 Kč
Unit Price with VAT:125,82790 Kč