


LT3060HTS8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060HTS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060HTS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060HTS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 77dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 25 | 82,96720 Kč | 2 074,18 Kč |
| 100 | 75,37440 Kč | 7 537,44 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,65988 Kč | 35 829,94 Kč |
| 1 000 | 69,81016 Kč | 69 810,16 Kč |
| 1 500 | 68,88394 Kč | 103 325,91 Kč |
| 2 500 | 67,85756 Kč | 169 643,90 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


