


LT3060ETS8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ETS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060ETS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060ETS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ETS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ETS8-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 77dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 59,69800 Kč | 596,98 Kč |
| 25 | 54,83120 Kč | 1 370,78 Kč |
| 100 | 49,48860 Kč | 4 948,86 Kč |
| 250 | 47,98728 Kč | 11 996,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,40358 Kč | 22 701,79 Kč |
| 1 000 | 44,13932 Kč | 44 139,32 Kč |
| 1 500 | 43,50628 Kč | 65 259,42 Kč |
| 2 500 | 42,80501 Kč | 107 012,53 Kč |
| 3 500 | 42,39506 Kč | 148 382,71 Kč |
| 5 000 | 42,00081 Kč | 210 004,05 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |


