Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060EDC-5#TRMPBF

DigiKey Part Number
LT3060EDC-5#TRMPBFTR-ND - Tape & Reel (TR)
LT3060EDC-5#TRMPBFCT-ND - Cut Tape (CT)
LT3060EDC-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060EDC-5#TRMPBF
Description
IC REG LINEAR 5V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3060EDC-5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
67dB (120Hz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-DFN (2x2)
Voltage Dropout (Max)
0.51V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,69200 Kč696,92 Kč
2564,11960 Kč1 602,99 Kč
10057,99020 Kč5 799,02 Kč
25055,06852 Kč13 767,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,30720 Kč26 653,60 Kč
1 00051,85729 Kč51 857,29 Kč
1 50051,13139 Kč76 697,09 Kč
2 50050,32700 Kč125 817,50 Kč
3 50049,85699 Kč174 499,47 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč