


LT3060EDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060EDC-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060EDC-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 10 | 71,02300 Kč | 710,23 Kč |
| 25 | 61,17120 Kč | 1 529,28 Kč |
| 100 | 50,02320 Kč | 5 002,32 Kč |
| 250 | 44,54936 Kč | 11 137,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,18138 Kč | 20 590,69 Kč |
| 1 000 | 39,20563 Kč | 39 205,63 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |









