


LT3060EDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060EDC-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060EDC-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 25 | 62,25480 Kč | 1 556,37 Kč |
| 100 | 56,30190 Kč | 5 630,19 Kč |
| 250 | 54,93748 Kč | 13 734,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,75462 Kč | 25 877,31 Kč |
| 1 000 | 50,34711 Kč | 50 347,11 Kč |
| 1 500 | 49,64235 Kč | 74 463,52 Kč |
| 2 500 | 48,86134 Kč | 122 153,35 Kč |
| 3 500 | 48,40459 Kč | 169 416,07 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



