


LT3060EDC-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060EDC-1.8#TRMPBFTR-ND - Tape & Reel (TR) LT3060EDC-1.8#TRMPBFCT-ND - Cut Tape (CT) LT3060EDC-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-1.8#TRMPBF |
Description | IC REG LINEAR 1.8V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 25 | 62,25480 Kč | 1 556,37 Kč |
| 100 | 56,30190 Kč | 5 630,19 Kč |
| 250 | 54,93748 Kč | 13 734,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,30720 Kč | 26 653,60 Kč |
| 1 000 | 51,85729 Kč | 51 857,29 Kč |
| 1 500 | 51,13139 Kč | 76 697,09 Kč |
| 2 500 | 50,32700 Kč | 125 817,50 Kč |
| 3 500 | 49,85699 Kč | 174 499,47 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


