Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060EDC-1.2#TRMPBF

DigiKey Part Number
505-LT3060EDC-1.2#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3060EDC-1.2#TRMPBFCT-ND - Cut Tape (CT)
505-LT3060EDC-1.2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060EDC-1.2#TRMPBF
Description
IC REG LINEAR 1.2V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3060EDC-1.2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
PSRR
79dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,65600 Kč676,56 Kč
2562,25480 Kč1 556,37 Kč
10056,30190 Kč5 630,19 Kč
25054,93748 Kč13 734,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,30720 Kč26 653,60 Kč
1 00051,85729 Kč51 857,29 Kč
1 50051,13139 Kč76 697,09 Kč
2 50050,32700 Kč125 817,50 Kč
3 50049,85699 Kč174 499,47 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč