



LT3050IMSE-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3050IMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3050IMSE-5#PBF |
Description | IC REG LIN 5V 100MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050IMSE-5#PBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 5.2 mA |
Packaging Tube | PSRR 66dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 37 | 86,73081 Kč | 3 209,04 Kč |
| 111 | 80,74838 Kč | 8 963,07 Kč |
| 259 | 77,24266 Kč | 20 005,85 Kč |
| 518 | 74,93446 Kč | 38 816,05 Kč |
| 1 036 | 73,03451 Kč | 75 663,75 Kč |
| 2 516 | 71,08526 Kč | 178 850,51 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |


