Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3050EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3050EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3050EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3050EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3050EMSE#TRPBF |
Description | IC REG LIN POS ADJ 100MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.2 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3050EMSE#PBF | Analog Devices Inc. | 0 | LT3050EMSE#PBF-ND | 113,25000 Kč | Parametric Equivalent |
| LT3050IMSE#PBF | Analog Devices Inc. | 0 | LT3050IMSE#PBF-ND | 126,18000 Kč | Parametric Equivalent |
| LT3050IMSE#TRPBF | Analog Devices Inc. | 0 | LT3050IMSE#TRPBF-ND | 71,09748 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,38300 Kč | 863,83 Kč |
| 25 | 79,69320 Kč | 1 992,33 Kč |
| 100 | 72,33100 Kč | 7 233,10 Kč |
| 250 | 69,24192 Kč | 17 310,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,12368 Kč | 157 809,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |



