Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3050EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3050EDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3050EDDB#TRPBF |
Description | IC REG LIN POS ADJ 100MA 12-DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EDDB#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5.2 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x2) |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3050EDDB#TRMPBF | Analog Devices Inc. | 1 | LT3050EDDB#TRMPBFCT-ND | 112,62000 Kč | Parametric Equivalent |
| LT3050IDDB#TRMPBF | Analog Devices Inc. | 0 | LT3050IDDB#TRMPBFCT-ND | 140,57000 Kč | Parametric Equivalent |
| LT3050IDDB#TRPBF | Analog Devices Inc. | 0 | LT3050IDDB#TRPBF-ND | 79,90927 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,83862 Kč | 157 096,55 Kč |
| Unit Price without VAT: | 62,83862 Kč |
|---|---|
| Unit Price with VAT: | 76,03473 Kč |



