


LT3050EDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3050EDDB-5#TRMPBFTR-ND - Tape & Reel (TR) LT3050EDDB-5#TRMPBFCT-ND - Cut Tape (CT) LT3050EDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3050EDDB-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EDDB-5#TRMPBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 5.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 12-DFN (3x2) |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,35120 Kč | 1 983,78 Kč |
| 100 | 72,00990 Kč | 7 200,99 Kč |
| 250 | 68,92324 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,40516 Kč | 33 202,58 Kč |
| 1 000 | 64,67019 Kč | 64 670,19 Kč |
| 1 500 | 63,80129 Kč | 95 701,93 Kč |
| 2 500 | 62,83862 Kč | 157 096,55 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |



