



LT3040IMSE#PBF | |
|---|---|
DigiKey Part Number | 161-LT3040IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3040IMSE#PBF |
Description | IC REG LINEAR POS ADJ 12-MSOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3040IMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.6 mA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 132,07800 Kč | 1 320,78 Kč |
| 37 | 119,02297 Kč | 4 403,85 Kč |
| 111 | 111,21432 Kč | 12 344,79 Kč |
| 259 | 106,63923 Kč | 27 619,56 Kč |
| 518 | 103,62728 Kč | 53 678,93 Kč |
| 1 036 | 101,14777 Kč | 104 789,09 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |


