Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3040IDD#PBF | |
|---|---|
DigiKey Part Number | 161-LT3040IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3040IDD#PBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3040IDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.6 mA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3040EDD#PBF | Analog Devices Inc. | 0 | 161-LT3040EDD#PBF-ND | 153,91000 Kč | Parametric Equivalent |
| LT3040EDD#TRPBF | Analog Devices Inc. | 1 129 | 505-LT3040EDD#TRPBFCT-ND | 153,91000 Kč | Parametric Equivalent |
| LT3040IDD#TRPBF | Analog Devices Inc. | 0 | 161-LT3040IDD#TRPBFTR-ND | 94,93924 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,76000 Kč | 164,76 Kč |
| 10 | 127,38500 Kč | 1 273,85 Kč |
| 25 | 118,04200 Kč | 2 951,05 Kč |
| 121 | 106,64917 Kč | 12 904,55 Kč |
| 363 | 101,22099 Kč | 36 743,22 Kč |
| 605 | 99,21392 Kč | 60 024,42 Kč |
| 1 089 | 97,23451 Kč | 105 888,38 Kč |
| Unit Price without VAT: | 164,76000 Kč |
|---|---|
| Unit Price with VAT: | 199,35960 Kč |



