


LT3033IUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3033IUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT3033IUDC#TRPBFCT-ND - Cut Tape (CT) 505-LT3033IUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3033IUDC#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3033IUDC#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60 mA |
Part Status Active | PSRR 60dB ~ 52dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 20-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-QFN (3x4) |
Voltage Dropout (Max) 0.24V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 141,03740 Kč | 35 259,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 126,86918 Kč | 317 172,95 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |






